text.skipToContent text.skipToNavigation

Manufacturer Part #

PESD15VL2BT,215

PESD15VL Series 44 V 16 pF Low Capacitance ESD Protection Diode - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
Nexperia PESD15VL2BT,215 - Technical Attributes
Attributes Table
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The PESD15VL2BT,215 is a part of PESD15 series ESD protection diodes. It has an operating temperature ranging from - 65 °C to + 150 °C and is available in SOT-23-3 package.

Features:

  • ESD protection of two lines
  • Ultra low leakage current: IRM < 90 nA
  • Max. peak pulse power: PPP = 350 W
  • ESD protection up to 23 kV
  • Low clamping voltage: VCL = 26 V
  • IEC 61000-4-2, level 4 (ESD)
  • Small SMD plastic package
  • IEC 61000-4-5 (surge); IPP = 15 A

Applications:

  • Computers and peripherals
  • Communication systems
  • Audio and video equipment
  • Portable electronics
  • Cellular handsets and accessories
  • Subscriber Identity Module (SIM) card protection

View the complete PESD15 series of ESD protection diodes

Pricing Section
Global Stock:
81,000
USA:
81,000
48,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,275.00
USD
Quantity
Unit Price
3,000
$0.425
6,000
$0.415
9,000+
$0.41
Product Variant Information section