Manufacturer Part #
RCLAMP1521PQTCT
RCLAMP Series 35 Vcl Ultra-Low Capacitance 1-Line ESD Protection
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Semtech | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Semtech RCLAMP1521PQTCT - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 16.7V |
| Clamping Voltage-Max: | 35V |
| Directional: | Bi-Directional |
| Peak Output Current: | 4A |
| Reverse Leakage Current: | 1µA |
| Peak Power: | 120W |
| Standoff Voltage: | 15V |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -55°C to +150°C |
| Capacitance: | 0.5pF |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3,000+
$0.345
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount