text.skipToContent text.skipToNavigation

Manufacturer Part #

SAC5.0-E3/54

500 W 5 V Uni Directional Axial Transient Voltage Suppressor - DO-204AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SAC5.0-E3/54 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 7.6V
Clamping Voltage-Max: 10V
Directional: Uni-Directional
Power Dissipation: 500W
Package Style:  DO-204AC (DO-15)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$940.00
USD
Quantity
Unit Price
100
$0.25
250
$0.245
1,000
$0.24
2,500
$0.235
10,000+
$0.225
Product Variant Information section