text.skipToContent text.skipToNavigation

Manufacturer Part #

SM15T15CA-E3/57T

1500 W 15 V Bi-Directional SMT Transient Voltage Suppressor - DO-214AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
Vishay SM15T15CA-E3/57T - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 14.3V
Clamping Voltage-Max: 21.2V/27.2V
Directional: Bi-Directional
Power Dissipation: 1500W
Breakdown Voltage-Max: 15.8V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
850
USA:
850
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
850
Multiple Of:
850
Total
$150.45
USD
Quantity
Unit Price
850
$0.177
2,550
$0.174
4,250
$0.172
8,500
$0.17
17,000+
$0.167
Product Variant Information section