text.skipToContent text.skipToNavigation

Manufacturer Part #

SM2T6V8A

SM2T Series 200 W 6.8 V Uni Directional Transient Voltage Suppressor - DO-216AA

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2401
Product Specification Section
STMicroelectronics SM2T6V8A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6.4V
Clamping Voltage-Max: 9.2V
Directional: Uni-Directional
Power Dissipation: 200W
Breakdown Voltage-Max: 6.8V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
12000
Multiple Of:
12000
Total
$1,956.00
USD
Quantity
Unit Price
12,000+
$0.163