text.skipToContent text.skipToNavigation

Manufacturer Part #

SM30T7.5AY

SM30TY Transil Series 3 kW 7.5 V SMC Unidirectional Automotive Grade TVS Diode

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics SM30T7.5AY - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 7.13V
Clamping Voltage-Max: 11.2V
Directional: Uni-Directional
Power Dissipation: 3kW
Peak Output Current: 268A
Reverse Leakage Current: 250µA
Standoff Voltage: 6.5V
Reverse Current-Max: 10mA
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 7.9V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,137.50
USD
Quantity
Unit Price
2,500
$0.455
5,000
$0.445
7,500+
$0.44
Product Variant Information section