text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ110A-E3/5A

TVS Diodes - Transient Voltage Suppressors 400W 110V 5% Uni

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SMAJ110A-E3/5A - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 122V
Clamping Voltage-Max: 177V
Directional: Uni-Directional
Power Dissipation: 3.3W
Peak Power: 400W
Test Current: 1mA
Standoff Voltage: 110V
Reverse Current-Max: 1µA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 135V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
7500
Multiple Of:
7500
Total
$381.00
USD
Quantity
Unit Price
7,500
$0.0508
15,000
$0.0499
22,500
$0.0495
30,000
$0.0491
37,500+
$0.0481
Product Variant Information section