text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ12CA-TR

SMAJ Series 400 W 12 V Bi Directional SMT TVS Diode - DO-214AC

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics SMAJ12CA-TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 13.3V
Clamping Voltage-Max: 25.3V
Directional: Bi-Directional
Power Dissipation: 400W
Peak Output Current: 91A
Reverse Leakage Current: 0.2µA
Standoff Voltage: 12V
Reverse Current-Max: 1mA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 14V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
20000
Multiple Of:
5000
Total
$1,740.00
USD
Quantity
Unit Price
5,000
$0.0899
10,000
$0.0884
15,000
$0.0876
20,000
$0.087
25,000+
$0.085