text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ220CA

SMAJ Series 356 V 0.4 kW Surface Mount Bi-Directional TVS Diode - DO-214AC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse SMAJ220CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 246V
Clamping Voltage-Max: 356V
Directional: Bi-Directional
Power Dissipation: 400W
Breakdown Voltage-Max: 272V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$990.00
USD
Quantity
Unit Price
5,000
$0.198
10,000
$0.196
15,000
$0.194
20,000+
$0.192
Product Variant Information section