text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ220CA

SMBJ Series 600 W 356 Vcl Bi-Directional Surface Mount TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse SMBJ220CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 246V
Clamping Voltage-Max: 356V
Directional: Bi-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 272V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$471.00
USD
Quantity
Unit Price
3,000
$0.157
6,000
$0.155
9,000
$0.154
12,000
$0.153
15,000+
$0.151
Product Variant Information section