text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ36CA-TR

SMBJ Series 600 W 42.1 V Bi Directional Surface Mount TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2302
Product Specification Section
STMicroelectronics SMBJ36CA-TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 40V
Clamping Voltage-Max: 76V
Directional: Bi-Directional
Power Dissipation: 600W
Peak Output Current: 52A
Reverse Leakage Current: 0.2µA
Peak Power: 600W
Standoff Voltage: 36V
Reverse Current-Max: 1mA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 42.1V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
15000
Multiple Of:
2500
Total
$1,650.00
USD
Quantity
Unit Price
2,500
$0.113
5,000
$0.112
10,000
$0.11
37,500+
$0.107
Product Variant Information section