text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ43A-E3/52

SMBJ Series43 V 600 W Uni Directional Transient Voltage Suppressor - DO-214AA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
Vishay SMBJ43A-E3/52 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 47.8V
Clamping Voltage-Max: 69.4V
Directional: Uni-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 52.8V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,750
USA:
6,750
9,750
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
750
Multiple Of:
750
Total
$47.55
USD
Quantity
Unit Price
750
$0.0634
3,000
$0.0615
11,250
$0.0596
18,750
$0.0589
37,500+
$0.0568
Product Variant Information section