text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCG33A-E3/57T

1500 W DO-215AB 33 V Uni Directional SMT Transient Voltage Suppressor Diode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
Vishay SMCG33A-E3/57T - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 36.7V
Clamping Voltage-Max: 53.3V
Directional: Uni-Directional
Power Dissipation: 1500W
Breakdown Voltage-Max: 40.6V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1700
Multiple Of:
850
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$926.50
USD
Quantity
Unit Price
850
$0.555
1,700
$0.545
2,550
$0.54
4,250+
$0.53
Product Variant Information section