text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCJ18CA-TR

SMCJ Series 1500 W 21.1 V Surface Mount Bi Directional TVS Diode - DO-214AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics SMCJ18CA-TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 20V
Clamping Voltage-Max: 39.3V
Directional: Bi-Directional
Peak Output Current: 254A
Reverse Leakage Current: 0.2µA
Peak Power: 1500W
Standoff Voltage: 18V
Reverse Current-Max: 1mA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$1,725.00
USD
Quantity
Unit Price
2,500
$0.35
5,000
$0.345
7,500
$0.34
10,000+
$0.335
Product Variant Information section