text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCJ28A-E3/57T

SMCJ Series 1500 W 28 V Uni Directional SMT TRANSZORB® TVS Diode - DO-214AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
Vishay SMCJ28A-E3/57T - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 31.1V
Clamping Voltage-Max: 45.4V
Directional: Uni-Directional
Power Dissipation: 6.5W
Peak Output Current: 33A
Reverse Leakage Current: 1µA
Peak Power: 1500W
Test Current: 1mA
Standoff Voltage: 28V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 34.4V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
39,100
USA:
39,100
39,950
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
850
Multiple Of:
850
Total
$117.30
USD
Quantity
Unit Price
850
$0.138
2,550
$0.136
4,250
$0.134
12,750
$0.132
21,250+
$0.13
Product Variant Information section