text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCJ28A-E3/9AT

TVS DIODE 28VWM 45.4VC DO214AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2613
Product Specification Section
Vishay SMCJ28A-E3/9AT - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 31.1V
Clamping Voltage-Max: 45.4V
Directional: Uni-Directional
Power Dissipation: 6.5W
Peak Output Current: 33A
Peak Power: 1500W
Test Current: 1mA
Standoff Voltage: 28V
Reverse Current-Max: 1µA
Forward Voltage: 3.5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 34.4V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
73,500
USA:
73,500
84,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3500
Multiple Of:
3500
Total
$483.00
USD
Quantity
Unit Price
3,500
$0.138
7,000
$0.136
10,500
$0.135
14,000
$0.134
17,500+
$0.132
Product Variant Information section