text.skipToContent text.skipToNavigation

Manufacturer Part #

SMF51A

SMF Series 200 W 51 V Uni-Directional Surface Mount TVS Diode - SOD-123F

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2613
Product Specification Section
Littelfuse SMF51A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 56.7V
Clamping Voltage-Max: 82.4V
Directional: Uni-Directional
Peak Output Current: 2.4A
Reverse Leakage Current: 1µA
Peak Power: 200W
Test Current: 1mA
Standoff Voltage: 51V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 62.7V
Package Style:  SOD-123F
Mounting Method: Surface Mount
Pricing Section
Global Stock:
108,000
USA:
108,000
288,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$214.50
USD
Quantity
Unit Price
3,000
$0.0715
9,000
$0.0697
12,000
$0.0692
30,000
$0.0678
45,000+
$0.0663
Product Variant Information section