text.skipToContent text.skipToNavigation

Manufacturer Part #

SP2555NUTG

ESD Suppressors / TVS Diodes 30KV 2.5V 2.5pF 40A Diode Array uDFN-10

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse SP2555NUTG - Technical Attributes
Attributes Table
Product Status: Active
Clamping Voltage-Max: 19V
Directional: Uni-Directional
Reverse Leakage Current: 0.1µA
Peak Power: 1000W
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 1.2pF to 2.5pF
Package Style:  UDFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,845.00
USD
Quantity
Unit Price
3,000+
$0.615
Product Variant Information section