text.skipToContent text.skipToNavigation

Manufacturer Part #

SZMMBZ6V8ALT3G

ESD Suppressor TVS 4.5V Automotive 3-Pin SOT-23 T/R

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2320
Product Specification Section
onsemi SZMMBZ6V8ALT3G - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 6.46V
Clamping Voltage-Max: 9.6V
Directional: Uni-Directional
Power Dissipation: 225mW
Peak Output Current: 2.5A
Reverse Leakage Current: 0.5µA
Peak Power: 24W
Test Current: 1mA
Standoff Voltage: 4.5V
Forward Voltage: 0.9V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 7.14V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$366.00
USD
Quantity
Unit Price
10,000
$0.0366
20,000
$0.036
30,000
$0.0357
40,000
$0.0354
50,000+
$0.0347
Product Variant Information section