text.skipToContent text.skipToNavigation

Manufacturer Part #

B72220S3301K101

B722 Series 385 V 300 Vrms 775 V Clamp 12 kA 1050 pF SuperioR-MP Leaded Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B72220S3301K101 - Technical Attributes
Attributes Table
Capacitance: 1050pF
Clamping Voltage-Max: 775V
Peak Output Current: 12000A
Rated Voltage: 385|V
RMS Voltage-Max: 300V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1500
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,342.50
USD
Quantity
Unit Price
25
$0.96
75
$0.94
200
$0.92
750
$0.895
2,000+
$0.86
Product Variant Information section