Manufacturer Part #
86JB2-201
86 Series 5 x 4 Keypad Matrix, Blank Insertable Legend
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Grayhill | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk Mounting Method:Flange Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Grayhill 86JB2-201 - Technical Attributes
Attributes Table
| Current Rating: | 10mA |
| Color: | Black |
| Mounting Method: | Flange Mount |
Features & Applications
The 86J series Unsealed, .500" Centers, with 5 x 4 Matrix Keypads. This series follows the Insertable legend Standard (legend numbers -101, -001, -201 and row or column indicated in -202 and -203) has a removable cap. The revealed button surface can be legended by an insert or a dry transfer of a blank legend insert. When the cap is replaced, the assembly extends approximately .015" (0,38 mm) above the surface. All other legends incorporate molded-in (two shot) legends with the exception of legend numbers -202 and - 203. The blank legends or spaces in legends - 202 and -203 are insertable legends, others are molded-in.
Key Features:
- 1/2" Button Centers
- Flange Mounted
- Top Surface or Sub Surface Mounting
- Snap-Dome Contact Provides Positive Feedback
Specifications:
- Rating at 24 Vdc: 10 milliamps, resistive
- Contact Resistance: Compatible with MOS, TTL and DTL (10 ohms maximum)
- Voltage Breakdown: 250 Vac between mutually insulated parts
- Life Expectancy: 3,000,000 operations per button
- Contact Bounce: Less than 4 milliseconds at make, 10 milliseconds at break
- Operating Temperature: -40°C to +80°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$48.75
3
$47.95
4
$47.74
10
$47.08
15+
$46.43
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Flange Mount