text.skipToContent text.skipToNavigation

Manufacturer Part #

370001-E01

AC Power Cords 3C UK Plug-Receptacle 2.5 m

ECAD Model:
Mfr. Name: Qualtek
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
Qualtek 370001-E01 - Technical Attributes
Attributes Table
Length: 98in
Connector Type: BS1363
Color: Black
Mounting Method: Plug to Jack
Pricing Section
Global Stock:
79
USA:
79
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.41
USD
Quantity
Unit Price
3
$8.47
10
$8.37
20
$8.32
40
$8.26
75+
$8.16
Product Variant Information section