text.skipToContent text.skipToNavigation

Manufacturer Part #

DRM-24V480W1PN

CliQ M series 24 V 480 W 1 Phase AC input 124 x 82 x 127 mm Rail Power Supply

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code: 2317
Product Specification Section
Delta DRM-24V480W1PN - Technical Attributes
Attributes Table
Type: Din Rail
No of Outputs: Single
Output Power: 480W
Output Voltage: 24V
Input Voltage: 88V to 375V
Output Current: 20A
Input Voltage (VAC): 85VAC to 276VAC
Operating Temp Range: -25°C to +70°C
Isolation: Isolated
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
48
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$12,131.52
USD
Quantity
Unit Price
1
$265.38
2
$258.98
3+
$252.74
Product Variant Information section