text.skipToContent text.skipToNavigation

Manufacturer Part #

IRM-10-5

IRM-10 Series 10 W 5 V Single Output Encapsulated AC/DC Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL IRM-10-5 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 10W
Output Voltage: 5V
Input Voltage: 85V to 264V
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$23.31
USD
Quantity
Unit Price
3
$7.77
10
$7.68
20
$7.63
40
$7.58
75+
$7.48
Product Variant Information section