text.skipToContent text.skipToNavigation

Manufacturer Part #

LFA10F-12

LFA10F Series 10.8 W Single Output 12 V Open Frame AC/DC Power Supply

ECAD Model:
Mfr. Name: COSEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
COSEL LFA10F-12 - Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 10.8W
Output Voltage: 12V
Input Voltage: 85V to 264V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$35.62
USD
Quantity
Unit Price
2
$17.81
4
$17.67
10
$17.49
25
$17.31
40+
$17.10
Product Variant Information section