text.skipToContent text.skipToNavigation

Manufacturer Part #

MFM-30-5

MFM Series 30 W 5 V Open Frame Miniature AC/DC Medical On Board Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL MFM-30-5 - Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 30W
Output Voltage: 5V
Input Voltage: 80V to 264V
Input Voltage (VAC): 80VAC to 264VAC
Ripple & Noise: 80mV
Load Regulation (%): 1%
Switching Frequency-Max: 63Hz
Operating Temp Range: -40°C to +85°C
Isolation: Isolated
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$31.68
USD
Quantity
Unit Price
2
$15.84
4
$15.72
10
$15.56
25
$15.39
40+
$15.20
Product Variant Information section