text.skipToContent text.skipToNavigation

Manufacturer Part #

RAC05E-12SK

RAC05E-K Series 5 W Single Output 12 V EMC Class B AC/DC-Converter Module

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RAC05E-12SK - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 5W
Output Voltage: 12V
Output Current: 417mA
Input Voltage (VAC): 90VAC to 264VAC
Ripple & Noise: 5V
Load Regulation (%): 5%
Operating Temp Range: -25°C to +75°C
Package Style:  DIP-5
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
26 Weeks
Minimum Order:
12
Multiple Of:
12
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$88.20
USD
Quantity
Unit Price
12
$7.35
24
$7.30
36
$7.26
48
$7.24
60+
$7.18
Product Variant Information section