text.skipToContent text.skipToNavigation

Manufacturer Part #

RPS-60-15

RPS-60 Series 60 W Single Output 15 V AC/DC Medical Switching Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL RPS-60-15 - Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 60W
Output Voltage: 15V
Input Voltage: 90V to 264V
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$28.98
USD
Quantity
Unit Price
2
$14.49
4
$14.39
15
$14.19
25
$14.11
50+
$13.90
Product Variant Information section