text.skipToContent text.skipToNavigation

Manufacturer Part #

RS-100-24

RS-100 Series 108 W Single Output 24 V AC/DC Switching Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Date Code: 2527
Product Specification Section
MEAN WELL RS-100-24 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 108W
Output Voltage: 24V
Input Voltage: 88V to 264V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.10
USD
Quantity
Unit Price
1
$25.10
3
$24.74
5
$24.57
15
$24.22
25+
$23.90