text.skipToContent text.skipToNavigation

Manufacturer Part #

RS-35-48

RS-35 Series 36 W Single Output 48 V AC/DC Switching Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL RS-35-48 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 35W
Output Voltage: 48V
Input Voltage: 88V to 264V
Features & Applications

The RS-35 series 35 W single output 48 V AC/DC switching power supply.

Features:

  • Universal AC input / Full range
  • Short circuit/Over load/Over voltage protections
  • Cooling by free air convection
  • LED indicator for power on
  • 100% full load burn-in test
  • All using 105°C long life electrolytic capacitors
  • Withstand 300VAC surge input for 5 second
  • High operating temperature up to 70°C
  • Withstand 5G vibration test
  • High efficiency, long life and high reliability

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$27.74
USD
Quantity
Unit Price
2
$13.87
4
$13.77
15
$13.58
25
$13.50
50+
$13.30
Product Variant Information section