text.skipToContent text.skipToNavigation

Manufacturer Part #

CME0505S3C

CME Series 0.75 W 5 V Input 5 V Output 3 kV Isolated DC/DC Converter

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata Power Solutions CME0505S3C - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 0.75W
Output Voltage: 5V
Input Voltage: 4.5V to 5.5V
Operating Temp Range: -40°C to +85°C
Efficiency: 70%
Load Regulation (%): 9%
Output Current: 150mA
Switching Frequency-Max: 150kHz
Ripple & Noise: 15mV
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$80.80
USD
Quantity
Unit Price
40
$2.02
80
$2.00
120
$1.99
200
$1.97
400+
$1.94
Product Variant Information section