Manufacturer Part #
DPA426R-TL
DPA-Switch Series 75 V 5.4 mA 100 W Highly Integrated DC-DC Converter - TO-263-7C
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Power Integrations | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:750 per Reel Package Style:TO-263-7 (D2PAK7) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Power Integrations DPA426R-TL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Power Integrations DPA426R-TL - Technical Attributes
Attributes Table
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 100W |
| Output Voltage: | 16V |
| Input Voltage: | 16V to 75V |
| Operating Temp Range: | -40°C to +150°C |
| Output Current: | 5.4mA |
| Switching Frequency-Max: | 400kHz |
| Package Style: | TO-263-7 (D2PAK7) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
750+
$3.00
Product Variant Information section
Available Packaging
Package Qty:
750 per Reel
Package Style:
TO-263-7 (D2PAK7)
Mounting Method:
Surface Mount