text.skipToContent text.skipToNavigation

Manufacturer Part #

MEF1S0305SP3C

MEF1 Series 5 V 200 mA 1 W Isolated Regulated Single Output DC/DC Converter

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata Power Solutions MEF1S0305SP3C - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 5V
Input Voltage: 3.135V to 3.465V
Operating Temp Range: 40°C to 85°C
Efficiency: 71%
Load Capacitance: 30pF
Output Current: 200mA
Switching Frequency-Max: 50kHz
Ripple & Noise: 9mV
Dimension: L  19.7mm x W  6.2mm x H  10.2mm
Package Style:  SIP-7
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$111.50
USD
Quantity
Unit Price
25
$4.46
50
$4.41
75
$4.38
100
$4.36
125+
$4.29
Product Variant Information section