text.skipToContent text.skipToNavigation

Manufacturer Part #

MYSGK02506BRSR

MYSGK Series 6A MonoBlock LGA 13.5-42Vin 5-25Vout Isolated DC/DC Converters

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata Power Solutions MYSGK02506BRSR - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Non Isolated
No of Outputs: Single
Output Power: 0W to 150W
Output Voltage: 25V
Input Voltage: 9.6V to 42V
Operating Temp Range: -40°C to +85°C
Efficiency: 98%
Quiescent Current: 0.022A
Load Capacitance: 150µF
Load Regulation (%): 2%
Output Current: 6A
Switching Frequency-Max: 380kHz
Ripple & Noise: 0.050V
Dimension: L  16.3mm x W  14.7mm x H  7.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
150
Multiple Of:
150
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,420.50
USD
Quantity
Unit Price
150+
$9.47
Product Variant Information section