text.skipToContent text.skipToNavigation

Manufacturer Part #

PDQ15-Q24-D5-D

PDQ15-D Series 15 W 24 V Input ±5 V Output Isolated DC/DC Converter

ECAD Model:
Mfr. Name: Bel Fuse
Standard Pkg:
Product Variant Information section
Date Code: 2617
Product Specification Section
Bel Fuse PDQ15-Q24-D5-D - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 15W
Output Voltage: -5V/5V
Input Voltage: 9V to 36V
Mounting Method: Through Hole
Pricing Section
Global Stock:
12
USA:
12
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
12
Multiple Of:
12
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$418.32
USD
Quantity
Unit Price
12+
$34.86
Product Variant Information section