text.skipToContent text.skipToNavigation

Manufacturer Part #

R-735.0D

3A 6.5-28VIN 5V DC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM R-735.0D - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1.4W
Output Voltage: 5V
Input Voltage: 6.5V to 28V
Package Style:  SIP-12
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
65
Factory Lead Time:
17 Weeks
Minimum Order:
15
Multiple Of:
15
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$421.50
USD
Quantity
Unit Price
15+
$28.10
Product Variant Information section