text.skipToContent text.skipToNavigation

Manufacturer Part #

R1SE-1505/H2-R

1W DC/DC-CONVERTER 'ECONOLINE' SMD 2KV UNREG

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM R1SE-1505/H2-R - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 5V
Input Voltage: 13.5V to 16.5V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,990.00
USD
Quantity
Unit Price
500+
$3.98
Product Variant Information section