text.skipToContent text.skipToNavigation

Manufacturer Part #

REC3-1205SRW/H6/A/SMD

REC3-S-DRW Series 3 W 6 kVDC Isolation Single Out 5 V DC/DC Converter - DIP-24

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM REC3-1205SRW/H6/A/SMD - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
Output Power: 3W
Output Voltage: 5V
Input Voltage: 9V to 18V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
15
Multiple Of:
15
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$380.55
USD
Quantity
Unit Price
15
$25.37
30+
$25.02
Product Variant Information section