text.skipToContent text.skipToNavigation

Manufacturer Part #

REC5-0505SRW/H4/A

REC5 Series 5 W Single Output 5 V DC/DC Converter - DIP-24

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
RECOM REC5-0505SRW/H4/A - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 5W
Output Voltage: 5V
Input Voltage: 4.5V to 9V
Package Style:  DIP-24
Mounting Method: Through Hole
Features & Applications

The REC5-0505SRW/H4/A is a part of REC5 series DC/DC Power Supply. It has an operating temperature ranging from -40°C to +85°C and it comes in DIP-24 Packaging.

This series offers standard isolation of 2kDC with 4kVDC or 6kVDC options making it ideal for both industrial, medical and other sophisticated high end applications. Packaging can be either DIP-24 non-conductive plastic or 5-side-shielded DIP24 metal case

Features:

  • High 4kVDC & 6kVDC Isolation
  • 5W DIP24 Industry Standard Package
  • Feedback Regulated Output
  • Continuous Short Circuit Protection
  • Wide Inputs 2:1 & 4:1
  • Approved for Medical Applications
  • UL and EN Safety Approvals
  • 2 Pinout Options, 3 Case Styles
  • Efficiency to 86%
Pricing Section
Global Stock:
305
USA:
305
On Order:
0
Factory Stock:Factory Stock:
915
Factory Lead Time:
17 Weeks
Minimum Order:
15
Multiple Of:
15
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$393.90
USD
Quantity
Unit Price
15+
$26.26
Product Variant Information section