text.skipToContent text.skipToNavigation

Manufacturer Part #

REC5-0512DRW/H4/A

REC5 Series ±12 V ±210 mA 5 W Dual Output DC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM REC5-0512DRW/H4/A - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 5W
Output Voltage: 12V
Input Voltage: 4.5V to 9V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
15
Multiple Of:
15
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$432.45
USD
Quantity
Unit Price
15+
$28.83
Product Variant Information section