text.skipToContent text.skipToNavigation

Manufacturer Part #

REC6-2424SRW/R8/A/CTRL

REC3 Series 6 W Single Output 24 V Isolation DC/DC Converter - DIP-24

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM REC6-2424SRW/R8/A/CTRL - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 6W
Output Voltage: 24V
Input Voltage: 24V
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
60
Factory Lead Time:
17 Weeks
Minimum Order:
15
Multiple Of:
15
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$645.75
USD
Quantity
Unit Price
1
$45.20
3
$44.45
4
$44.26
10
$43.65
15+
$43.05
Product Variant Information section