text.skipToContent text.skipToNavigation

Manufacturer Part #

REC8-1205SRW/H3/A/M

REC8 Series 5 V 1.6 A 8 W Single Output DC-DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM REC8-1205SRW/H3/A/M - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 8W
Output Voltage: 5V
Input Voltage: 9V to 18V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
10
Factory Lead Time:
17 Weeks
Minimum Order:
15
Multiple Of:
15
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$520.35
USD
Quantity
Unit Price
1
$35.85
3
$35.29
5
$35.04
10
$34.69
20+
$34.15
Product Variant Information section