text.skipToContent text.skipToNavigation

Manufacturer Part #

RI-0505S

RI Series 2 W Single Output 5 V DC/DC Converter - SIP-4

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
RECOM RI-0505S - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 2W
Output Voltage: 5V
Input Voltage: 5V
Operating Temp Range: -40°C to +85°C
Efficiency: 83%
Power Dissipation: 2W
Load Capacitance: 1200µF
Load Regulation (%): 15%
Output Current: 400mA
Switching Frequency-Max: 85kHz
Ripple & Noise: 200mV
Dimension: L  11.5mm x W  7.6mm x H  10.2mm
Package Style:  SIP-4
Mounting Method: Through Hole
Features & Applications

The RI-0505S is a part of RI series DC/DC Converter. It has an operating temperature ranging from -40°C to +85°C and it comes in SIP-4 Packaging.

The RI series has been specifically designed for applications where board space is at a premium since these 2 Watt converters have only a slightly larger foot print than the RO series 1 Watt converters.

Features:

  • Custom Solutions Available
  • 1kVDC Isolation
  • No External Components Required
  • Optional Continuous Short Circuit Protected
  • UL94V-0 Package Material
  • No Heatsink Required
  • Efficiency to 85%
Pricing Section
Global Stock:
38
USA:
38
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.51
USD
Quantity
Unit Price
3
$8.17
10
$8.07
20
$8.02
40
$7.96
75+
$7.86
Product Variant Information section