text.skipToContent text.skipToNavigation

Manufacturer Part #

RI-2412S/P

RI Series 2 W Single Output 12 V DC/DC Converter - SIP-4

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RI-2412S/P - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 2W
Output Voltage: 12V
Input Voltage: 24V
Package Style:  SIP-4
Mounting Method: Through Hole
Features & Applications

The RI-2412S/P is a part of RI-241 series DC/DC Converter. It has an operating temperature ranging from -40 °C to +85 °C and it comes in SIP-4 Packaging.

The RI series has been specifically designed for applications where board space is at a premium since these 2 Watt converters have only a slightly larger foot print than the RO series 1 Watt converters.

Features:

  • Custom Solutions Available
  • 1kVDC Isolation
  • No External Components Required
  • Optional Continuous Short Circuit Protected
  • UL94V-0 Package Material
  • No Heatsink Required
  • Efficiency to 85%
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
42
Multiple Of:
42
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$389.34
USD
Quantity
Unit Price
3
$9.48
5
$9.44
20
$9.30
30
$9.27
75+
$9.13
Product Variant Information section