text.skipToContent text.skipToNavigation

Manufacturer Part #

RP30-2405SEW

RMOD500 Series 30 W Single Output 5 V Isolation DC/DC Converter - DIP-8

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RP30-2405SEW - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 30W
Output Voltage: 5V
Input Voltage: 10V to 40V
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
265
Factory Lead Time:
11 Weeks
Minimum Order:
5
Multiple Of:
5
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$418.15
USD
Quantity
Unit Price
5+
$83.63
Product Variant Information section