text.skipToContent text.skipToNavigation

Manufacturer Part #

RP40-4805SGW

RP40-GW Series 40 W Single Output 5 V 2"x2" DC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RP40-4805SGW - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 40W
Output Voltage: 5V
Input Voltage: 18V to 75V
Features & Applications

The RP40-4805SGW is a part of RP40-GW series DC/DC Converter. It has an operating temperature ranging from -40 °C to +85 °C.

The RP40-GW series wide input range DC/DC converters are certified to UL 60950-1 and to cUL 60950-1. This makes them ideal for all telecom and industrial applications where approved safety standards are required. The industry standard 2” x 2” package meets military standards for thermal shock and vibration tolerance.

Features:

  • 4:1 Wide Input Voltage Range
  • 40 Watts Regulated Output Power
  • 1.6kVDC Isolation
  • Over Current and Over Voltage Protection
  • Six-Sided Shield
  • No Derating to 55°C
  • Standard 2” x2” Package and Pinning
  • Efficiency to 86%
  • Available as Power Module (RPM40-GW)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
4
Multiple Of:
4
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$393.16
USD
Quantity
Unit Price
1
$101.22
2
$99.75
3
$98.90
4
$98.29
5+
$96.40
Product Variant Information section