text.skipToContent text.skipToNavigation

Manufacturer Part #

RPA50S-4812SW/P

RPA50S Series 50 W Single Output 12 V Isolated DC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2402
Product Specification Section
RECOM RPA50S-4812SW/P - Technical Attributes
Attributes Table
Type: Open Frame
Isolation: Isolated
No of Outputs: Single
Output Power: 50W
Output Voltage: 12V
Input Voltage: 18V to 75V
Operating Temp Range: -40°C to +54°C
Efficiency: 89%
Load Regulation (%): 0.1%
Switching Frequency-Max: 440kHz
Dimension: L  33mm x W  22.8mm x H  9.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
12
USA:
12
On Order:
0
Factory Stock:Factory Stock:
388
Factory Lead Time:
39 Weeks
Minimum Order:
12
Multiple Of:
12
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$352.44
USD
Quantity
Unit Price
12
$29.37
24+
$28.94
Product Variant Information section