text.skipToContent text.skipToNavigation

Manufacturer Part #

RPP20-2405SW

RPP20-W Series 20 W Single Output 5 V DC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RPP20-2405SW - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 20W
Output Voltage: 5V
Input Voltage: 9V to 36V
Features & Applications

The RPP20-2405SW is a part of RPP20 series DC/DC Converter. It has an operating temperature ranging from -40°C to +120°C.

The RPP20-W series 4:1 input range DC/DC converters are ideal for high end industrial applications and COTS Military applications where a very wide operating temperature range of -45°C to +120°C is required. The converters are also optionally available with a -55°C start-up temperature. Although the case size is compact, the converter contains a built-in filter EN55022 Class B / FCC Level B without the need for any external components.

Features:

  • Up to 97°C Ambient, no derating
  • 120°C Maximum Case Temperature
  • -45°C Minimum Temp. (optional: -55°C)
  • UL Certified
  • Built-in FCC/EN55022 Class B Filter
  • 4:1 Wide Input Voltage Range
  • Six Sided Shielded Enclosure
  • Ribbed, Flat or Baseplate Case Styles
  • Efficiency to >89%
  • 2kVDC Isolation
  • Fully Protected Outputs
  • Low Quiescent Current
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
250
Multiple Of:
5
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$34,500.00
USD
Quantity
Unit Price
5+
$138.00
Product Variant Information section