text.skipToContent text.skipToNavigation

Manufacturer Part #

RS12-2405SZ

RS12-Z Series 5 V 2.4 A 12 W Through Hole Single Output DC/DC Converter - SIP-8

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2352
Product Specification Section
RECOM RS12-2405SZ - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 12W
Output Voltage: 5V
Input Voltage: 9V to 36V
Operating Temp Range: -40°C to +75°C
Efficiency: 88%
Quiescent Current: 7mA
Load Capacitance: 6000µF
Load Regulation (%): 1%
Output Current: 2400mA
Dimension: L  21.8mm x W  12.1mm x H  9.6mm
Package Style:  SIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
66
USA:
66
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
12 Weeks
Minimum Order:
22
Multiple Of:
22
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$740.30
USD
Quantity
Unit Price
22+
$33.65
Product Variant Information section