text.skipToContent text.skipToNavigation

Manufacturer Part #

VHB50W-Q24-S48

VHB Series 50 W 9 - 36 Vdc to 48 Vdc 1.04 A Half Brick DC-DC Converter

ECAD Model:
Mfr. Name: Bel Fuse
Standard Pkg:
Product Variant Information section
Date Code: 2623
Product Specification Section
Bel Fuse VHB50W-Q24-S48 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 50W
Output Voltage: 48V
Input Voltage: 9V to 36V
Operating Temp Range: -40°C to +100°C
Efficiency: 83%
Load Regulation (%): 0.2%
Output Current: 1.04A
Switching Frequency-Max: 300kHz
Ripple & Noise: 480mV
Dimension: L  61mm x W  57.9mm x H  12.7mm
Pricing Section
Global Stock:
48
USA:
48
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
12
Multiple Of:
12
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,197.36
USD
Quantity
Unit Price
12+
$99.78
Product Variant Information section